+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED3-6

LED holder; 3mm; one-piece; black; UL94V-2; L: 6.4mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED3-6
TME Symbol:
FIX-LED3-6

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
4.5mm
Flammability rating
UL94V-2
Length
6.4mm
Body material
polyamide
Gross weight0.045 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED3-6
3850 in TME stock
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs