+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-14

LED holder; 5mm; one-piece; black; UL94V-2; L: 10.3mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-14
TME Symbol:
FIX-LED5-14

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
6.5mm
Flammability rating
UL94V-2
Length
10.3mm
Body material
polyamide
Panel thickness
0.8...1mm
Dimensions
Gross weight0.226 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-14
2445 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 2 000 pcs