+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-5T

Nut; 5mm; black; UL94V-2; L: 5mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-5T
TME Symbol:
FIX-LED5-5T

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
nut
LED diameter
5mm
Colour
black
Panel cutout diameter
9.2mm
Flammability rating
UL94V-2
Length
5mm
Body material
polyamide
Related items
FIX-LED5-5
Gross weight0.189 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-5T
2280 in TME stock
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs