+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-8T

Nut; 5mm; black; UL94V-2; L: 8.5mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-8T
TME Symbol:
FIX-LED5-8T

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
nut
LED diameter
5mm
Colour
black
Panel cutout diameter
9mm
Flammability rating
UL94V-2
Length
8.5mm
Body material
polyamide
Related items
FIX-LED5-8
Gross weight0.23 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-8T
5380 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 000 pcs