+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEDS-7

Spacer sleeve; LED; Øout: 4mm; ØLED: 3mm; L: 7mm; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEDS-7
TME Symbol:
FIX-LEDS-7

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
4mm
LED diameter
3mm
Spacer length
7mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1
Gross weight0.049 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LEDS-7
2993 in TME stock
Net price for quantities from 50 pcs - 0.03 GBPGross price for quantities from 50 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.01 GBP
Net price for quantities from 6000 pcs - 0.01 GBPGross price for quantities from 6000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs