+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEK-506

LED housing; 5mm; polyamide; angular; black; UL94V-2; H: 9.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEK-506
TME Symbol:
FIX-LEK-506

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
9.5mm
Width
7mm
Hole diameter
6.1mm
Mounting depth
2mm
Dimensions
Gross weight0.516 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LEK-506
1422 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs