+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MD-4.6X200

Cable tie; L: 200mm; W: 4.6mm; blue; polyamide; 215N; Ømax: 50mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MD-4.6X200
TME Symbol:
FIX-MD-4.6X200

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
with the addition of ferromagnetic powder
Length
0.2m
Tie width
4.6mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
215N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
Metal Detector
Trade name
detection cable tie
Gross weight1.25 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
See other products from this series.:
*
FIX-MD-4.6X200
5300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 7000 pcs - 0.03 USDGross price for quantities from 7000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 7 000 pcs