+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RF-032

Self-adhesive foot; black; rubber; A: 12.7mm; B: 11.5mm; C: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-032
TME Symbol:
FIX-RF-032

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
12.7mm
B dimension
11.5mm
C dimension
4mm
Gross weight0.907 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-032
3890 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 100 pcsBag = 1 500 pcs