+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RF8-2.4A

Self-adhesive foot; Ø: 8mm; H: 2.4mm; transparent; silicone; C: 1mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF8-2.4A
TME Symbol:
FIX-RF8-2.4A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Diameter
8mm
Height
2.4mm
Colour
transparent
Material
silicone
C dimension
1mm
Dimensions
Gross weight0.191 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF8-2.4A
80428 in TME stock
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 144 pcsBag = 5 760 pcs