+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FIX-RF8-2A

Self-adhesive foot; Ø: 8mm; H: 2mm; transparent; silicone; C: 1mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF8-2A
TME Symbol:
FIX-RF8-2A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Diameter
8mm
Height
2mm
Colour
transparent
Material
silicone
C dimension
1mm
Dimensions
Gross weight0.168 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF8-2A
22200 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 5 000 pcs