+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-3.6X280/BK

Cable tie; L: 280mm; W: 3.6mm; black; polyamide; 177N; Ømax: 76mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-3.6X280/BK
TME Symbol:
FIX-S-3.6X280/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.28m
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
177N
Loop diameter max
76mm
Gross weight1.22 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-3.6X280/BK
67900 in TME stock
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 10 000 pcs