+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-9.0X500/BK

Cable tie; L: 500mm; W: 9mm; black; polyamide; 778N; Ømax: 150mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X500/BK
TME Symbol:
FIX-S-9.0X500/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.5m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
150mm
Gross weight8.77 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X500/BK
0 in TME stock
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs