+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-9.0X800/BK

Cable tie; L: 800mm; W: 9mm; black; polyamide; 778N; Ømax: 240mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X800/BK
TME Symbol:
FIX-S-9.0X800/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.8m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
240mm
Gross weight14.2 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X800/BK
1800 in TME stock
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs