+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-090

Test acces: test needle; Ø: 4.2mm; soldered; L: 17.8mm

Manufacturer: FIXTEST

Manufacturer part number:
FK-090
TME Symbol:
FK-090

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Tip diameter
4.2mm
Mounting
soldered
Length
17.8mm
Dimensions
Gross weight0.473 g
See other products in this category: Test Probes FIXTEST,
*
FK-090
24 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 20 pcs - 0.72 EURGross price for quantities from 20 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs