+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-744

Test acces: test needle; -55÷250°C; 5A; Ø: 1.3mm; 0.7N; soldered

Manufacturer: FIXTEST

Manufacturer part number:
FK-744
TME Symbol:
FK-744

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
5A
Maksimum spring compression
4.8mm
Tip diameter
1.3mm
Contact material
copper alloy
Spring compression force
0.7N
Contact plating
gold-plated
Operational spring compression
3.6mm
Mounting
soldered
Length
18.8mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-744
0 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 2.40 EURGross price for quantities from 5 pcs - 2.40 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)