+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test accessories | test needle | |
Operating temperature | -55...200°C | |
Current rating | 8A | |
Maksimum spring compression | 2.6mm | |
Tip diameter | 1.29mm | |
Contact material | copper alloy | |
Spring compression force | 0.6N | |
Contact plating | gold-plated | |
Operational spring compression | 1.7mm | |
Mounting | soldered | |
Length | 11.8mm | |
Max. contact resistance: | 30mΩ |