+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020 520 10

Screwdriver bit; slot; 5.5x1mm; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
020 520 10
TME Symbol:
FL02052010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x1mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
See other products in this category: Screwdriver Bits FELO,
*
020 520 10
0 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 3 pcs - 1.01 EURGross price for quantities from 3 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.