+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021 030 70

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm

Manufacturer: FELO

Manufacturer part number:
021 030 70
TME Symbol:
FL02103070

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
See other products in this category: Screwdriver Bits FELO,
*
021 030 70
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 3 pcs - 1.86 EURGross price for quantities from 3 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)