+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

024 400 10

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 25mm

Manufacturer: FELO

Manufacturer part number:
024 400 10
TME Symbol:
FL02440010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
See other products in this category: Screwdriver Bits FELO,
*
024 400 10
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)