+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031 101 10

Screwdriver bit; PlusMinus PZ-type; PZ1/SL; 1/4"


Manufacturer: FELO

Manufacturer part number:
031 101 10
TME Symbol:
FL03110110

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight11.32 g
See other products in this category: Screwdriver Bits FELO,
*
031 101 10
44 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs