+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

036 307 10

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 70mm


Manufacturer: FELO

Manufacturer part number:
036 307 10
TME Symbol:
FL03630710

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight17 g
See other products in this category: Screwdriver Bits FELO,
*
036 307 10
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.28 USDGross price for quantities from 3 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.