+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41381104

Tools set: pliers, insulation screwdrivers; case; 1kV; 11pcs.


Manufacturer: FELO

Manufacturer part number:
41381104
TME Symbol:
FL41381104

Specification

Manufacturer
FELO
Type of tools set
pliers, insulation screwdrivers
Kind of package
case
Tools application
for electricians
Max. operating voltage
1kV
Quantity in set/package
11pcs.
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated screwdrivers
  • side cutters, length 160mm
  • stripping tool
  • voltage tester
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight1.7951 kg
EAN code4007157638571
See other products in this category: Tool Sets FELO,
*
41381104
1 in TME stock
Net price for quantities from 1 set - 164.66 USDGross price for quantities from 1 set - 164.66 USD
Net price for quantities from 3 set - 147.62 USDGross price for quantities from 3 set - 147.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.