+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41792191

Screwdriver: insulated-set; insulated; PlusMinus PZ-type; 1kVAC


Manufacturer: FELO

Manufacturer part number:
41792191
TME Symbol:
FL41792191

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type
Bit size
PZ/S1, PZ/S2
Manufacturer series
ERGONIC®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
2pcs.
Gross weight178.9 g
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
41792191
7 in TME stock
Net price for quantities from 1 set - 15.11 USDGross price for quantities from 1 set - 15.11 USD
Net price for quantities from 5 set - 14.57 USDGross price for quantities from 5 set - 14.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.