+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL7760BM6X

Driver; DC/DC converter,LED driver; Uin: 8÷60V; Uout: 5V; 1.5A

Manufacturer: ONSEMI

Manufacturer part number:
FL7760BM6X
TME Symbol:
FL7760BM6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Input voltage
8...60V
Output voltage
5V
Output current
1.5A
Case
SOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck
Operating temperature
-40...125°C
Gross weight0.01 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
FL7760BM6X
0 in TME stock
Net price for quantities from 1 pcs - 0.54 GBPGross price for quantities from 1 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.40 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.37 GBPGross price for quantities from 25 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.35 GBP
No. of pieces (Multiplicity: 1)