+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC10-200B

Thyristor: FLC; 240A; DPAK; SMD; 200÷250V; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
FLC10-200B
TME Symbol:
FLC10-200B

Specification

Manufacturer
STMicroelectronics
Type of thyristor
FLC
Max. load current
240A
Case
DPAK
Mounting
SMD
Breakover voltage
200...250V
Kind of package
tube
Gross weight0.325 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
FLC10-200B
2518 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 75 pcs - 0.55 EURGross price for quantities from 75 pcs - 0.55 EUR
Net price for quantities from 300 pcs - 0.52 EURGross price for quantities from 300 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs