You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-726/FPC EU FLUKE - Meter calibrator

Meter: calibrator; pressure,frequency,voltage,current,RTD

Manufacturer part number:
FLUKE-726/FPC EU

TME Symbol:
FLK-726/FPC

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
current, frequency, pressure, RTD, thermocouple, voltage
DC voltage measuring range
0...30V
DC current measuring range
0...24mA
Resistance measuring range
0...4kΩ
Ω simulation
0...4kΩ
Voltage source
0...20V
Current source
0...24mA
Measurement
DC current, DC voltage, resistance
Related items
POM-5900A/POM, POM-5912B, POM-6173A
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • 24V loop supply voltage
  • operates with 8 types of RTDs: Pt100 (385), Pt200(385), Pt500(385), Pt1000 (385), Pt100 (3919), Pt100 (3926), Ni120 (672), CU10
  • operates with thermocouple types: J, K, T, E, R, S, B, L, N, U, XK, BP
Standard equipment
  • calibration certificate NIST
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • Fluke Premium Care- 1 year
  • test leads
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.2 kg
EAN code195112123621
See other products in this category: Calibrators FLUKE,
*
FLUKE-726/FPC EU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices