+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLUKE | |
Type of meter | calibrator | |
Kind of calibrator | current, frequency, pressure, RTD, thermocouple, voltage | |
DC voltage measuring range | 1µV...110mV/1.1V/11V/110V/300V | |
DC voltage measuring accuracy | ±(0.025% + 0.015% range) | |
DC current measuring range | 1µA...30mA/110mA | |
DC current measuring accuracy | ±(0.01% + 0.015% range) | |
Resistance measuring range | 1mΩ...11Ω/110Ω/1.1kΩ/11kΩ | |
Resistance measuring accuracy | ±(0.05%+0.05Ω) | |
Ω simulation | 0...11kΩ | |
Voltage source | 0...15V | |
Current source | 0...22mA | |
Measurement | DC current, resistance | |
Measurement memory | 8000 |