+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLUKE | |
Type of meter | benchtop multimeter | |
Kind of display used | VFD | |
Display parameters | 6,5 digit (2000000) | |
Sampling | 1000x/s | |
DC voltage measuring range | 1V/10V/100V/1kV | |
DC voltage measuring accuracy | ±(0.0024% + 0.0005% range) | |
AC voltage measuring range | 100nV...100mV/1V/10V/100V/1kV | |
AC voltage measuring accuracy | ±(0.06% + 0.03% range) | |
Bandwidth for AC voltage measurements | 3...300kHz | |
DC current measuring range | 100pA...100µA/1mA/100mA/1A/3A/10A | |
DC current measuring accuracy | ±(0.05% + 0.005% range) | |
AC current measuring range | 1mA/10mA/100mA/1A/3A/10A | |
AC current measuring accuracy | ±(0.1% + 0.04% range) | |
Bandwidth for AC current measurements | 3...10kHz | |
Resistance measuring range | 10µΩ...10Ω/100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ/1GΩ | |
Resistance measuring accuracy | ±(0.01%+0.001% range) | |
Capacitance measuring range | 1pF...1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF | |
Capacitance measuring accuracy | ±1% | |
Frequency measuring range | 3...1MHz | |
Frequency measuring accuracy | ±0.01% | |
Temperature measuring range | -200...600°C | |
Temperature measurement accuracy | ±0.06% | |
Temperature measurement resolution | 0.01°C | |
Diode test | 1mA @10V | |
Continuity test | acoustic indication, <1Ω, <1kΩ | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Software | Fluke View Forms | |
Conform to the norm | CAT I 1000V CAT II 600V EN 61010 | |
Connectors for the country | Europe | |
Operating temperature | 0...55°C | |
Dimensions | 88x215x293mm | |
Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA, POM-5519A, POM-5901B/POM, POM-6204A |