+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFF-80

Guard; metal; 80x80mm; screw; with EMI shielding; A: 83.82mm


Manufacturer: RICHCO

Manufacturer part number:
MFF-80
TME Symbol:
FM-08

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
metal
Fan dimensions
80x80mm
Mounting
screw
Kit contents
with EMI shielding
A dimension
83.82mm
B dimension
71.37mm
C dimension
10mm
D dimension
4.45mm
E dimension
3.2mm
Dimensions
Gross weight12.76 g
Certificates
See other products in this category: Guards RICHCO,
*
MFF-80
524 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 10 pcs - 2.69 EURGross price for quantities from 10 pcs - 2.69 EUR
Net price for quantities from 20 pcs - 2.50 EURGross price for quantities from 20 pcs - 2.50 EUR
Net price for quantities from 50 pcs - 2.39 EURGross price for quantities from 50 pcs - 2.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs