+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM01001

Filament: PPS-CF; 1.75mm; black; 310÷350°C; 500g; Fiberon™


Manufacturer: POLYMAKER

Manufacturer part number:
FM01001
TME Symbol:
FM01001

Specification

Manufacturer
POLYMAKER
Type of filament
PPS-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
310...350°C
Net weight
0.5kg
Table temperature
80...90°C
Manufacturer series
Fiberon™
Trade name
PPS-CF10
Gross weight814.4 g
Certificates
EAN code6938936714583
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FM01001
10 in TME stock
Net price for quantities from 1 rol - 77.41 USDGross price for quantities from 1 rol - 77.41 USD
Net price for quantities from 5 rol - 74.64 USDGross price for quantities from 5 rol - 74.64 USD
Net price for quantities from 10 rol - 71.88 USDGross price for quantities from 10 rol - 71.88 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product