+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMAC-3RYB-1010

Filter: anti-interference; three-phase; 480VAC; 10A; 61x75x48mm


Manufacturer: SCHURTER

Manufacturer part number:
FMAC-3RYB-1010
TME Symbol:
FMAC-3RYB-1010

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
10A
Body dimensions
61x75x48mm
Leads
screw terminals
Mounting
for DIN rail mounting
Number of poles
1
Operating temperature
-25...100°C
Gross weight393.3 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
FMAC-3RYB-1010
0 in TME stock
Net price for quantities from 1 pcs - 53.17 EURGross price for quantities from 1 pcs - 53.17 EUR
Net price for quantities from 5 pcs - 46.46 EURGross price for quantities from 5 pcs - 46.46 EUR
Net price for quantities from 10 pcs - 44.85 EURGross price for quantities from 10 pcs - 44.85 EUR
Net price for quantities from 20 pcs - 43.23 EURGross price for quantities from 20 pcs - 43.23 EUR
Net price for quantities from 50 pcs - 41.38 EURGross price for quantities from 50 pcs - 41.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs