+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMM75-01F

Transistor: N-MOSFET x2; unipolar; 100V; 75A; double series; 300ns


Manufacturer: IXYS

Manufacturer part number:
FMM75-01F
TME Symbol:
FMM75-01F

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
HiPerFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
75A
Case
ISOPLUS i4-pac™ x024a
Gate-source voltage
±20V
On-state resistance
25Ω
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
double series
Reverse recovery time
300ns
Gross weight5.91 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
FMM75-01F
25 in TME stock
Net price for quantities from 1 pcs - 18.09 EURGross price for quantities from 1 pcs - 18.09 EUR
Net price for quantities from 3 pcs - 16.25 EURGross price for quantities from 3 pcs - 16.25 EUR
Net price for quantities from 10 pcs - 14.33 EURGross price for quantities from 10 pcs - 14.33 EUR
Net price for quantities from 25 pcs - 12.97 EURGross price for quantities from 25 pcs - 12.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts