+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS-R-E-800MA

Fuse: fuse; THT; 800mA; 250VAC; TR5; copper alloy; 5.08mm; tinned

Manufacturer: OPTIFUSE

Manufacturer part number:
FMS-R-E-800MA
TME Symbol:
FMS-R-E-800MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
0.8A
Rated voltage
250V AC
Fuse size
TR5
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.068A2s
Pin diameter
0.5mm
Contact plating
tinned
Leads
leads x2
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Time-Lag OPTIFUSE,
*
FMS-R-E-800MA
4 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.