+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS040.0125.00

Profile cylinder; Piston diam: 16mm; Piston stroke: 125mm

Manufacturer: PNEUMAT

Manufacturer part number:
FMS040.0125.00
TME Symbol:
FMS040.0125.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
16mm
Piston stroke
125mm
Thread
G 1/4", M12x1,25
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight1.0927 kg
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS040.0125.00
0 in TME stock
Net price for quantities from 1 pcs - 39.67 EURGross price for quantities from 1 pcs - 39.67 EUR
Net price for quantities from 5 pcs - 37.11 EURGross price for quantities from 5 pcs - 37.11 EUR
Net price for quantities from 10 pcs - 34.55 EURGross price for quantities from 10 pcs - 34.55 EUR
No. of pieces (Multiplicity: 1)