+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS100.0400.00

Profile cylinder; Piston diam: 25mm; Piston stroke: 400mm


Manufacturer: PNEUMAT

Manufacturer part number:
FMS100.0400.00
TME Symbol:
FMS100.0400.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
25mm
Piston stroke
400mm
Thread
G 1/2", M20x1,5
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS100.0400.00
0 in TME stock
Net price for quantities from 1 pcs - 124.05 EURGross price for quantities from 1 pcs - 124.05 EUR
Net price for quantities from 5 pcs - 116.05 EURGross price for quantities from 5 pcs - 116.05 EUR
Net price for quantities from 10 pcs - 108.05 EURGross price for quantities from 10 pcs - 108.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.