+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNSKI025.0050

Compact cylinder; Piston diam: 25mm; Piston stroke: 50mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
FNSKI025.0050
TME Symbol:
FNSKI025.0050

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
25mm
Piston stroke
50mm
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...70°C
Manufacturer series
Flowmatik
Medium
filtered compressed air
Gross weight298.3 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FNSKI025.0050
2 in TME stock
Net price for quantities from 1 pcs - 51.24 EURGross price for quantities from 1 pcs - 51.24 EUR
Net price for quantities from 5 pcs - 48.01 EURGross price for quantities from 5 pcs - 48.01 EUR
Net price for quantities from 10 pcs - 44.32 EURGross price for quantities from 10 pcs - 44.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.