+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNSKI080.0050

Compact cylinder; Piston diam: 80mm; Piston stroke: 50mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
FNSKI080.0050
TME Symbol:
FNSKI080.0050

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
80mm
Piston stroke
50mm
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...70°C
Manufacturer series
Flowmatik
Medium
filtered compressed air
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FNSKI080.0050
0 in TME stock
Net price for quantities from 1 pcs - 86.61 EURGross price for quantities from 1 pcs - 86.61 EUR
Net price for quantities from 5 pcs - 81.02 EURGross price for quantities from 5 pcs - 81.02 EUR
Net price for quantities from 10 pcs - 75.44 EURGross price for quantities from 10 pcs - 75.44 EUR
No. of pieces (Multiplicity: 1)