+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP-MS-11.5

Mount for laser modules; Base dim: 15x25mm

Manufacturer: Laser Components

Manufacturer part number:
FP-MS-11.5
TME Symbol:
FP-MS-11.5

Specification

Manufacturer
Laser Components
Type of LED accessories
mount for laser modules
Related items
FP-D-520, FP-D-635, FP-D-650, FP-D-660, FP-D-670, FP-D-780, FP-D-850, FP-D-905, FP-L-520, FP-L-635, FP-L-650, FP-L-660, FP-L-850, FP-L-905
Base dimensions
15x25mm
Mounting hole diameter
11.5mm
Gross weight16.3 g
Certificates
See other products in this category: Lens Laser Components,
*
FP-MS-11.5
3 in TME stock
Net price for quantities from 1 pcs - 75.93 USDGross price for quantities from 1 pcs - 75.93 USD
Net price for quantities from 3 pcs - 69.62 USDGross price for quantities from 3 pcs - 69.62 USD
Net price for quantities from 5 pcs - 68.67 USDGross price for quantities from 5 pcs - 68.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.