+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0100N8-G

IC: switch; 260mA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
FP0100N8-G
TME Symbol:
FP0100N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Output current
0.26A
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
FP0100N8-G
0 in TME stock
Net price for quantities from 2000 pcs - 0.95 EURGross price for quantities from 2000 pcs - 0.95 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.