+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0EE02

Fiber patch cord; OS2; LSH/APC,both sides; 2m; 9/125um; LSZH


Manufacturer: LOGILINK

Manufacturer part number:
FP0EE02
TME Symbol:
FP0EE02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LSH/APC
Gross weight47.4 g
Certificates
EAN code4052792047301

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0EE02
10 in TME stock
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 5 pcs - 16.53 USDGross price for quantities from 5 pcs - 16.53 USD
Net price for quantities from 10 pcs - 14.47 USDGross price for quantities from 10 pcs - 14.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs