+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPF2003

IC: power switch; 50mA; Ch: 1; P-Channel; SMD; SC70-5; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FPF2003
TME Symbol:
FPF2003

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
50mA
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
SC70-5
On-state resistance
0.85Ω
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • thermal protection
  • undervoltage protection
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2003
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.