+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR-1

Fastener for fans and protections; Ømount.hole: 3.5mm; black

Manufacturer: RICHCO

Manufacturer part number:
FR-1
TME Symbol:
FR-1

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
3.5mm
Colour
black
Material
polyamide 6, RMS-52
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Flammability rating
UL94V-2
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight0.256 g
Certificates
See other products in this category: Mounting Elements RICHCO
*
FR-1
Product withdrawn from the offer
Use the specification table below to search for similar products