+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR2X1.5

Inductor: ferrite; Number of coil turns: 1.5; Imp.@ 25MHz: 337Ω


Manufacturer: FERROCORE

Manufacturer part number:
FR2X1.5
TME Symbol:
FR2X1.5

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Number of coil turns
1.5
Impedance at 25MHz
337Ω
Impedance at 100MHz
440Ω
Number of windings
2
Mounting
THT
Core material
Ni-Zn ferromagnetic
Inductor application
RF interference suppression
Number of holes
6
A dimension
6mm
C dimension
0.8mm
D dimension
10mm
Manufacturer series
FR
Inductor features
  • ferrite core
  • tinned copper wire windings
Dimensions
Design
Gross weight1.367 g
Certificates
See other products in this category: Ferrite - inductors FERROCORE,
See other products from this series.:
*
FR2X1.5
1406 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs