+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE 100B4004

Sensor: fiber-optic; Range: 500mm; Len: 1m; Mat: aluminium; FSE


Manufacturer: BAUMER

Manufacturer part number:
FSE 100B4004

Alternative designations: 10235807

TME Symbol:
FSE100B4004

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.5m
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
Ø9.8x16mm
Manufacturer series
FSE
Kind of sensor
angular
Operating temperature
-25...70°C
Gross weight36 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 100B4004
0 in TME stock
Net price for quantities from 1 pcs - 417.41 USDGross price for quantities from 1 pcs - 417.41 USD
Net price for quantities from 5 pcs - 395.45 USDGross price for quantities from 5 pcs - 395.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.