+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-3555

Screw; for drywall; 3.5x55; metal; phosphated; 500pcs; 3.5mm

Manufacturer: KOELNER

Manufacturer part number:
FT-3555
TME Symbol:
FT-3555

Specification

Manufacturer
KOELNER
Type of mounting element
screw
Screw application
for drywall
Length
55mm
Material
metal
Plating material
phosphated
Quantity in set/package
500pcs.
Diameter
3.5mm
Gross weight1.25 kg
EAN code5906675300429
See other products in this category: Screws KOELNER,
*
FT-3555
0 in TME stock
Net price for quantities from 1 pcg - 8.19 EURGross price for quantities from 1 pcg - 8.19 EUR
Net price for quantities from 6 pcg - 7.65 EURGross price for quantities from 6 pcg - 7.65 EUR
Net price for quantities from 12 pcg - 7.37 EURGross price for quantities from 12 pcg - 7.37 EUR
No. of packages (Multiplicity: 1)