+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT120T-R

IC: USB interface; USB-parallel; Full Speed; 3.3÷5VDC; TSSOP28


Manufacturer: FTDI

Manufacturer part number:
FT120T-R
TME Symbol:
FT120T-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - parallel
USB speed
Full Speed
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Supply voltage
  • 3.3...5V DC
Gross weight0.191 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT120T-R
0 in TME stock
Net price for quantities from 5000 pcs - 1.39 EURGross price for quantities from 5000 pcs - 1.39 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.