+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT220XQ-T

IC: USB interface; USB-SPI 4bit / FT1248; Full Speed; 3.3÷5VDC


Manufacturer: FTDI

Manufacturer part number:
FT220XQ-T
TME Symbol:
FT220XQ-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - SPI 4bit / FT1248
USB speed
Full Speed
Data transfer rate
4Mbps
Case
QFN16
Mounting
SMD
Operating temperature
-40...85°C
Current consumption
8mA
Number of inputs/outputs
1
Supply voltage
  • 3.3...5V DC
Integrated circuit features
  • configurable CBUS I/O pins
  • internal clock oscillator
Gross weight3.689 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT220XQ-T
0 in TME stock
Net price for quantities from 980 pcs - 1.52 EURGross price for quantities from 980 pcs - 1.52 EUR
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.