+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FTDI | |
Type of integrated circuit | interface | |
Interface | USB - UART x2, FIFO x2, MPSSE | |
USB speed | Full Speed | |
Case | LQFP48 | |
Mounting | SMD | |
Operating temperature | -40...85°C |