+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2232HPQ-TRAY

IC: USB interface; USB-UART, FIFO, MPSSE,USB C; Hi-Speed; QFN68

Manufacturer: FTDI

Manufacturer part number:
FT2232HPQ-TRAY
TME Symbol:
FT2232HPQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN68
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Current consumption
70mA
Interface
  • USB C
  • USB - UART, FIFO, MPSSE
Supply voltage
  • 3...3.6V DC
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT2232HPQ-TRAY
0 in TME stock
Net price for quantities from 520 pcs - 4.57 GBPGross price for quantities from 520 pcs - 4.57 GBP
No. of pieces (Multiplicity: 260)
Minimum order quantity: 520.
Multiplicity: 260.
Packaging method by the manufacturerTray = 260 pcs