+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT233HPQ-TRAY

IC: USB interface; I2C,MPSSE,SPI,UART,USB C; Hi-Speed; 3÷3.6VDC

Manufacturer: FTDI

Manufacturer part number:
FT233HPQ-TRAY
TME Symbol:
FT233HPQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • I2C
  • MPSSE
  • SPI
  • UART
  • USB C
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT233HPQ-TRAY
0 in TME stock
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 10 pcs - 3.99 EURGross price for quantities from 10 pcs - 3.99 EUR
Net price for quantities from 50 pcs - 3.77 EURGross price for quantities from 50 pcs - 3.77 EUR
Net price for quantities from 100 pcs - 3.69 EURGross price for quantities from 100 pcs - 3.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.